Part Details for SMSD-12-26-F-12.00-S-K by Samtec Inc
Overview of SMSD-12-26-F-12.00-S-K by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-12-26-F-12.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-12-26-F-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 26AWG 24 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-12-26-F-12.00) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005925825
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for SMSD-12-26-F-12.00-S-K
SMSD-12-26-F-12.00-S-K CAD Models
SMSD-12-26-F-12.00-S-K Part Data Attributes
|
SMSD-12-26-F-12.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-12-26-F-12.00-S-K
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for SMSD-12-26-F-12.00-S-K
This table gives cross-reference parts and alternative options found for SMSD-12-26-F-12.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMSD-12-26-F-12.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-112-L1-SM-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SMSD-12-26-F-12.00-S-K vs SFMC-112-L1-SM-D |
ESQT-112-02-FM-D-375-001 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SMSD-12-26-F-12.00-S-K vs ESQT-112-02-FM-D-375-001 |
91596-124CRN | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | SMSD-12-26-F-12.00-S-K vs 91596-124CRN |
67477-512 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | SMSD-12-26-F-12.00-S-K vs 67477-512 |
HLE-112-02-F-DV | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMSD-12-26-F-12.00-S-K vs HLE-112-02-F-DV |
87173-124LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SMSD-12-26-F-12.00-S-K vs 87173-124LF |
66924-512LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | SMSD-12-26-F-12.00-S-K vs 66924-512LF |
67288-012 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SMSD-12-26-F-12.00-S-K vs 67288-012 |
ESQT-112-02-L-D-800 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMSD-12-26-F-12.00-S-K vs ESQT-112-02-L-D-800 |
71973-2812 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | SMSD-12-26-F-12.00-S-K vs 71973-2812 |