Part Details for SMSD-20-24C-F-48.00-S by Samtec Inc
Overview of SMSD-20-24C-F-48.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-20-24C-F-48.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-20-24C-F-48.00-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8600 | Buy Now |
DISTI #
SMSD-20-24C-F-48.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.219m 24AWG 40 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-20-24C-F-48.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0200 / $28.7800 | Buy Now |
DISTI #
200-SMSD2024CF48.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$20.8300 / $28.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $38.5000 | Buy Now |
DISTI #
000000000005925970
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$20.8300 / $28.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.6500 / $38.5000 | Buy Now |
DISTI #
5cd91cbacd7c1c4c3875453b
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$16.0800 / $28.7800 | Buy Now |
Part Details for SMSD-20-24C-F-48.00-S
SMSD-20-24C-F-48.00-S CAD Models
SMSD-20-24C-F-48.00-S Part Data Attributes:
|
SMSD-20-24C-F-48.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-20-24C-F-48.00-S
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |