Part Details for SMSS-10-24C-F-20.00-S by Samtec Inc
Overview of SMSS-10-24C-F-20.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-10-24C-F-20.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-10-24C-F-20.00-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2600 | Buy Now |
DISTI #
SMSS-10-24C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: SMSS-10-24C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $7.2600 | Buy Now |
DISTI #
200-SMSS1024CF2000S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.4500 / $7.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $9.2100 | Buy Now |
DISTI #
000000000004055962
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.7800 / $7.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4000 / $9.2100 | Buy Now |
DISTI #
5cd91ccdcd7c1c4c38755d4d
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$3.4500 / $7.2600 | Buy Now |
Part Details for SMSS-10-24C-F-20.00-S
SMSS-10-24C-F-20.00-S CAD Models
SMSS-10-24C-F-20.00-S Part Data Attributes
|
SMSS-10-24C-F-20.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-10-24C-F-20.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |