There are no models available for this part yet.
Overview of SMSS-10-26C-F-05.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-10-26C-F-05.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SMSS-10-26C-F-05.00-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6800 | Buy Now | |
DISTI #
SMSS-10-26C-F-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 26AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: SMSS-10-26C-F-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $6.6800 | Buy Now | |
DISTI #
200-SMSS1026CF0500S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.1800 / $6.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8300 / $9.0000 | Buy Now | ||
DISTI #
000000000005502905
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.1800 / $6.6800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.8300 / $9.0000 | Buy Now | ||
DISTI #
5cd91bdecd7c1c4c38744aa8
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$3.0200 / $6.6800 | Buy Now |
CAD Models for SMSS-10-26C-F-05.00-S by Samtec Inc
Part Data Attributes for SMSS-10-26C-F-05.00-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.49 inch
|
Body Length
|
1.05 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
10
|