Part Details for SMT-0823-S-R by PUI Audio
Overview of SMT-0823-S-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-823 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSS4020-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
ME3220-823KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for SMT-0823-S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9799
|
Newark | Transducer, Buzzer, 87Dba, 2.3Khz, Smd Rohs Compliant: Yes |Pui Audio SMT-0823-S-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 | Buy Now |
DISTI #
668-1066-1-ND
|
DigiKey | BUZZER MAGNETIC 5V 0.34X0.34 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16933 In Stock |
|
$1.8778 / $3.2400 | Buy Now |
DISTI #
SMT-0823-S-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 70mA Solder Pad 3Vp-p 1800Hz to 2800Hz Surface Mount - Tape and Reel (Alt: SMT-0823-S-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 4 Days Container: Reel | 1000 |
|
$1.9880 / $3.2039 | Buy Now |
DISTI #
665-SMT-0823-S-R
|
Mouser Electronics | Speakers & Transducers 87dBA 2300Hz 5Vp-p RoHS: Compliant | 2582 |
|
$1.9900 / $3.2400 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 5VP-P 70MA RoHS: Compliant |
3600 In Stock |
|
$1.6900 / $2.1000 | Buy Now |
DISTI #
000000000006238930
|
Sager | Speakers & Transducers 87dBA 2300Hz 5Vp-p Min Qty: 1000 | 0 |
|
$2.2900 | Buy Now |
DISTI #
SMT-0823-S-R
|
Avnet Abacus | (Alt: SMT-0823-S-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 5VP-P 70MA RoHS: Compliant |
3600 In Stock |
|
$1.6900 / $2.1000 | Buy Now |
Part Details for SMT-0823-S-R
SMT-0823-S-R CAD Models
SMT-0823-S-R Part Data Attributes
|
SMT-0823-S-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-0823-S-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |