-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1067-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
220 In Stock |
|
$2.1641 / $3.7300 | Buy Now |
DISTI #
SMT-0825-S-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 90mA Solder Pad 2.5Vp-p 2000Hz to 3000Hz Surface Mount - Tape and Reel (Alt: SMT-0825-S-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $3.2039 | Buy Now |
DISTI #
665-SMT0825S2R
|
Mouser Electronics | Speakers & Transducers EM 87dB 3.6V RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6VP-P 90MA | 0 |
|
$1.9700 / $2.0500 | Buy Now |
|
Bristol Electronics | 1807 |
|
RFQ | ||
|
Quest Components | 1445 |
|
$1.6956 / $3.3912 | Buy Now | |
DISTI #
SMT-0825-S-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 90mA Solder Pad 2.5Vp-p 2000Hz to 3000Hz Surface Mount - Tape and Reel (Alt: SMT-0825-S-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $3.2039 | Buy Now |
DISTI #
SMT-0825-S-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 90mA Solder Pad 2.5Vp-p 2000Hz to 3000Hz Surface Mount - Tape and Reel (Alt: SMT-0825-S-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $3.2039 | Buy Now |
DISTI #
000000000006238934
|
Sager | Speakers & Transducers EM 87dB 3.6V Min Qty: 1000 | 0 |
|
$2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy