Part Details for SMT-0825-T-2-R by PUI Audio
Overview of SMT-0825-T-2-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE502S08-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
LPS5030-825MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-825MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for SMT-0825-T-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1069-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2020 In Stock |
|
$2.1645 / $3.7300 | Buy Now |
DISTI #
SMT-0825-T-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 90mA Solder Pad 2.5Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-0825-T-2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$1.9880 / $3.2039 | Buy Now |
DISTI #
665-SMT0825T2R
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 3.6 VP-P 90MA RoHS: Compliant | 320 |
|
$2.0800 / $3.7300 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6 VP-P 90MA RoHS: Compliant | 0 |
|
$1.9300 / $2.6200 | Buy Now |
DISTI #
000000000006238937
|
Sager | Speakers & Transducers SMD TRANSDUCER 3.6 VP-P 90MA Min Qty: 1000 | 0 |
|
$2.2900 | Buy Now |
DISTI #
SMT-0825-T-2-R
|
Avnet Abacus | (Alt: SMT-0825-T-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMT-0825-T-2-R
SMT-0825-T-2-R CAD Models
SMT-0825-T-2-R Part Data Attributes
|
SMT-0825-T-2-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-0825-T-2-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |