Part Details for SMT-0827-S-10-R by PUI Audio
Overview of SMT-0827-S-10-R by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-27NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
2508-27N | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
2508-27NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for SMT-0827-S-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-SMT-0827-S-10-RCT-ND
|
DigiKey | BUZZER 3.6V 8MMX7.6MM W SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
999 In Stock |
|
$2.0875 / $3.7800 | Buy Now |
DISTI #
SMT-0827-S-10-R
|
Avnet Americas | AUD TRANSDUCER ELECTROMAGNETIC 3.6VP-P 90MA SLDR 2.5V - 4.5V - Tape and Reel (Alt: SMT-0827-S-10-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$2.0164 / $3.2427 | Buy Now |
DISTI #
665-SMT-0827-S-10-R
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3.6VP-P 82DB 2731HZ | 981 |
|
$2.0800 / $3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $4.3400 | Buy Now |
DISTI #
000000000007163083
|
Sager | Speakers & Transducers TRANSDUCER 3.6V0-P 82DB 2731HZ Min Qty: 1 | 0 |
|
$2.3200 / $2.8800 | Buy Now |
Part Details for SMT-0827-S-10-R
SMT-0827-S-10-R CAD Models
SMT-0827-S-10-R Part Data Attributes
|
SMT-0827-S-10-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-0827-S-10-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |