Part Details for SMT-1324-TW-5V-R by PUI Audio
Overview of SMT-1324-TW-5V-R by PUI Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-1324-TW-5V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1090-5-ND
|
DigiKey | BUZZER MAGNETIC 5V 12.5X12.5 SMD Min Qty: 1 Lead time: 19 Weeks Container: Tube |
50 In Stock |
|
$1.8513 / $3.1900 | Buy Now |
DISTI #
SMT-1324-TW-5V-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 40mA Solder Pad 4Vp-p 1900Hz to 2900Hz Surface Mount - Rail/Tube (Alt: SMT-1324-TW-5V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 6 Days Container: Tube | 0 |
|
$2.0022 / $2.7379 | Buy Now |
DISTI #
665-SMT1324TW5V-R
|
Mouser Electronics | Speakers & Transducers 85dBA 5Vpp 2400HZ RoHS: Compliant | 71 |
|
$1.8500 / $3.1900 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 5VP-P 40MA |
2000 In Stock |
|
$2.2600 / $3.0100 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
DISTI #
SMT-1324-TW-5V-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 40mA Solder Pad 4Vp-p 1900Hz to 2900Hz Surface Mount - Rail/Tube (Alt: SMT-1324-TW-5V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 6 Days Container: Tube | 0 |
|
$2.0022 / $2.7379 | Buy Now |
DISTI #
SMT-1324-TW-5V-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 40mA Solder Pad 4Vp-p 1900Hz to 2900Hz Surface Mount - Rail/Tube (Alt: SMT-1324-TW-5V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 6 Days Container: Tube | 0 |
|
$2.0022 / $2.7379 | Buy Now |
DISTI #
SOUND1126
|
Rutronik | SMT-1324 2,4kHz 12,5MM SMD 5V RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 150 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8400 / $2.1300 | Buy Now |
DISTI #
000000000006238973
|
Sager | Speakers & Transducers 85dBA 5Vpp 2400HZ Min Qty: 50 | 0 |
|
$1.9600 / $2.5600 | Buy Now |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 5VP-P 40MA |
2000 In Stock |
|
$2.2600 / $3.0100 | Buy Now |
Part Details for SMT-1324-TW-5V-R
SMT-1324-TW-5V-R CAD Models
SMT-1324-TW-5V-R Part Data Attributes
|
SMT-1324-TW-5V-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-1324-TW-5V-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |