Part Details for SMT-1640-S-2-R by PUI Audio
Overview of SMT-1640-S-2-R by PUI Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-1640-S-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1264-1-ND
|
DigiKey | BUZZER PIEZO 5V 16X16MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27596 In Stock |
|
$1.0583 / $1.9100 | Buy Now |
DISTI #
SMT-1640-S-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 3mA Solder Pad 1Vp-p 3500Hz to 4500Hz Surface Mount - Tape and Reel (Alt: SMT-1640-S-2-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.1644 / $1.8641 | Buy Now |
DISTI #
665-SMT-1640-S-2-R
|
Mouser Electronics | Speakers & Transducers 70 dBA 5Vpp 4000Hz RoHS: Compliant | 1726 |
|
$1.1600 / $1.9100 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 5VP-P 3MA | 0 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
SMT-1640-S-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 3mA Solder Pad 1Vp-p 3500Hz to 4500Hz Surface Mount - Tape and Reel (Alt: SMT-1640-S-2-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.1644 / $1.8641 | Buy Now |
DISTI #
SMT-1640-S-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 3mA Solder Pad 1Vp-p 3500Hz to 4500Hz Surface Mount - Tape and Reel (Alt: SMT-1640-S-2-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.1644 / $1.8641 | Buy Now |
|
NexGen Digital | 531 |
|
RFQ | ||
DISTI #
000000000006238983
|
Sager | Speakers & Transducers 70 dBA 5Vpp 4000Hz Min Qty: 800 | 0 |
|
$1.3300 / $1.4500 | Buy Now |
DISTI #
SMT-1640-S-2-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 5Vp-p 3mA Solder Pad 1Vp-p 3500Hz to 4500Hz Surface Mount (Alt: SMT-1640-S-2-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2101635
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5670 / $2.9193 | Buy Now |