Part Details for SMT-1R00-0.5-PW by Isabellenhuette
Overview of SMT-1R00-0.5-PW by Isabellenhuette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-1R00-0.5-PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.SHUNT 2817 1 Ohms 0.5% 5W ESCC 4001 SMT | 0 |
|
$163.1720 / $171.3306 | RFQ |
Part Details for SMT-1R00-0.5-PW
SMT-1R00-0.5-PW CAD Models
SMT-1R00-0.5-PW Part Data Attributes
|
SMT-1R00-0.5-PW
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMT-1R00-0.5-PW
Isabellenhuette
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 130 °C | |
Reference Standard | ESCC4001/027 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 60 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |