Part Details for SMT-R000 by Isabellenhuette
Overview of SMT-R000 by Isabellenhuette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMT-R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMT-R000TR-ND
|
DigiKey | RESISTOR - ISA-PLAN POWER BRIDGE Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6310 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 2817 0 Ohms 5W AUTO SMT | 0 |
|
$0.7250 / $0.8337 | RFQ |
Part Details for SMT-R000
SMT-R000 CAD Models
SMT-R000 Part Data Attributes
|
SMT-R000
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMT-R000
Isabellenhuette
RESISTOR, CURRENT SENSE, 2W, 0ohm, SURFACE MOUNT, 2817, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | SMT, 2817 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 7.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 120 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Terminal Shape | ONE SURFACE |