Part Details for SMT-R0056-1.0 by Isabellenhuette
Overview of SMT-R0056-1.0 by Isabellenhuette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMT-R0056-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMT-R0056-1.0CT-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.005 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9314 In Stock |
|
$1.2344 / $3.0400 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 2817 5.6m Ohms 1% 5W AUTO SMT | 0 |
|
$1.4586 / $1.6045 | RFQ |
Part Details for SMT-R0056-1.0
SMT-R0056-1.0 CAD Models
SMT-R0056-1.0 Part Data Attributes
|
SMT-R0056-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMT-R0056-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 5W, 0.0056ohm, 1% +/-Tol, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |