There are no models available for this part yet.
Overview of SMT-R170-2.0 by Isabellenhuette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SMT-R170-2.0 by Isabellenhuette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4423-SMT-R170-2.0TR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.17, Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0875 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.0700 / $1.2700 | Buy Now |
CAD Models for SMT-R170-2.0 by Isabellenhuette
Part Data Attributes for SMT-R170-2.0 by Isabellenhuette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISABELLENHUETTE HEUSLER GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8 mm
|
Package Length
|
7.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.2 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
7 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.17 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2817
|
Surface Mount
|
YES
|
Technology
|
METAL PLATE
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|