Part Details for SMT15E-12W3V3-TJ by Artesyn Embedded Technologies
Overview of SMT15E-12W3V3-TJ by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT15E-12W3V3-TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 147 |
|
RFQ |
Part Details for SMT15E-12W3V3-TJ
SMT15E-12W3V3-TJ CAD Models
SMT15E-12W3V3-TJ Part Data Attributes
|
SMT15E-12W3V3-TJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT15E-12W3V3-TJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMT15E-12W3V3-TJ
This table gives cross-reference parts and alternative options found for SMT15E-12W3V3-TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT15E-12W3V3-TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT15E-12W3V3 | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid | Vertiv Inc | SMT15E-12W3V3-TJ vs SMT15E-12W3V3 |
SMT15E-12W3V3-T | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid | Artesyn Embedded Technologies | SMT15E-12W3V3-TJ vs SMT15E-12W3V3-T |
SMT15E-12W3V3-T | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid | Vertiv Inc | SMT15E-12W3V3-TJ vs SMT15E-12W3V3-T |
SMT15E-12W3V3 | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid | Artesyn Embedded Technologies | SMT15E-12W3V3-TJ vs SMT15E-12W3V3 |