-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7913-1-ND
|
DigiKey | THYRISTOR 120V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4424 In Stock |
|
$0.2448 / $0.7400 | Buy Now |
DISTI #
SMTPA120
|
Avnet Americas | Thyristor DIAC 120V 16A 2-Pin DO-214AA - Tape and Reel (Alt: SMTPA120) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
511-SMTPA120
|
Mouser Electronics | Board Mount Surge Protectors 120V 50uA Bidirect RoHS: Compliant | 584 |
|
$0.1820 / $0.5400 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 108 V, 50 A, in SMB RoHS: Compliant Min Qty: 1 | 584 |
|
$0.2900 / $0.5300 | Buy Now |
|
Future Electronics | SMTPA Series 120 V Bi Directional Telecom Equipment Protection - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4700 | Buy Now |
|
Future Electronics | SMTPA Series 120 V Bi Directional Telecom Equipment Protection - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
SMTPA120
|
Avnet Americas | Thyristor DIAC 120V 16A 2-Pin DO-214AA - Tape and Reel (Alt: SMTPA120) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
SMTPA120
|
Avnet Americas | Thyristor DIAC 120V 16A 2-Pin DO-214AA - Tape and Reel (Alt: SMTPA120) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
SMTPA120
|
Avnet Silica | Thyristor DIAC 120V 16A 2-Pin DO-214AA (Alt: SMTPA120) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMTPA120
|
EBV Elektronik | Thyristor DIAC 120V 16A 2-Pin DO-214AA (Alt: SMTPA120) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMTPA120
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMTPA120
STMicroelectronics
Trisil Std 50A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 108 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 120 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMTPA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTPA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1500SA | Silicon Surge Protector, 165V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMTPA120 vs P1500SA |
P1300SAL | Silicon Surge Protector, 145V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMTPA120 vs P1300SAL |
P1300SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMTPA120 vs P1300SA |
PP1500SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SMTPA120 vs PP1500SA |
PP1500SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMTPA120 vs PP1500SA-LF |
SMTPA130 | Trisil Std 50A | STMicroelectronics | SMTPA120 vs SMTPA130 |
P1500SAL | Silicon Surge Protector, 165V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMTPA120 vs P1500SAL |
P1300SA | Silicon Surge Protector, 145V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMTPA120 vs P1300SA |
PP1300SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMTPA120 vs PP1300SA-LF |
P1300SA | Silicon Surge Protector, 145V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMTPA120 vs P1300SA |