-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8578
|
Newark | Thyristor, Breakover Diode, 173V, Do-15, Reverse Stand-Off Voltage Vrwm:117V, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Surge Protector, Breakover Voltage Max:173V, No. Of Circuits:1Circuits Rohs Compliant: Yes |Stmicroelectronics SMTPA130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 295 |
|
$0.4640 / $0.9720 | Buy Now |
DISTI #
57P0379
|
Newark | Protection |Stmicroelectronics SMTPA130 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16193-1-ND
|
DigiKey | THYRISTOR 130V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
382 In Stock |
|
$0.1762 / $0.6700 | Buy Now |
DISTI #
SMTPA130
|
Avnet Americas | Thyristor DIAC 130V 16A 2-Pin DO-214AA - Tape and Reel (Alt: SMTPA130) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
511-SMTPA130
|
Mouser Electronics | Board Mount Surge Protectors 130V 50uA Bidirect RoHS: Compliant | 1240 |
|
$0.1760 / $0.5300 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 117 V, 50 A, in SMB RoHS: Compliant Min Qty: 1 | 1240 |
|
$0.3000 / $0.4700 | Buy Now |
|
Future Electronics | SMTPA Series 150 mA 30 V Trisil™ for Telecom Equipment Protection - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Future Electronics | SMTPA Series 150 mA 30 V Trisil™ for Telecom Equipment Protection - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2500 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 117 Volt, SO | 2000 |
|
$0.4875 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMTPA130
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMTPA130
STMicroelectronics
Trisil Std 50A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 173 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 117 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 130 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMTPA130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTPA130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1500SA | Silicon Surge Protector, 165V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMTPA130 vs P1500SA |
P1300SAL | Silicon Surge Protector, 145V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMTPA130 vs P1300SAL |
P1300SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMTPA130 vs P1300SA |
PP1500SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SMTPA130 vs PP1500SA |
PP1500SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMTPA130 vs PP1500SA-LF |
P1500SAL | Silicon Surge Protector, 165V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMTPA130 vs P1500SAL |
P1300SA | Silicon Surge Protector, 145V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMTPA130 vs P1300SA |
PP1300SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMTPA130 vs PP1300SA-LF |
P1300SA | Silicon Surge Protector, 145V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMTPA130 vs P1300SA |