Part Details for SMTSO-3.6-3ET by PennEngineering (PEM)
Overview of SMTSO-3.6-3ET by PennEngineering (PEM)
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTSO-3.6-3ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SMTSO-3.6-3ET
|
Mouser Electronics | Standoffs & Spacers SURFACE MOUNT STANDOFF RoHS: Compliant | 4793 |
|
$0.4790 / $1.0000 | Buy Now |
|
Bisco Industries | 35000 |
|
Buy Now | ||
|
Bristol Electronics | 521 |
|
RFQ | ||
|
Bristol Electronics | 549 |
|
RFQ | ||
|
Quest Components | SPACER, SURFACE MOUNT, 3.6MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 225 |
|
$0.4704 / $1.0080 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 3.6MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 792 |
|
$0.6720 / $1.6800 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 3.6MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 424 |
|
$0.6720 / $1.6800 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 3.6MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 439 |
|
$0.7840 / $1.9600 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 3.6MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 1852 |
|
$1.2000 / $3.2000 | Buy Now |
DISTI #
PEMSMTSO-3.6-3ET
|
DB Roberts | SURFACE MOUNT STANDOFF 3.6 THRUHOLE | 0 |
|
RFQ |