Part Details for SMTSO-M25-3ET by PennEngineering (PEM)
Overview of SMTSO-M25-3ET by PennEngineering (PEM)
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTSO-M25-3ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SMTSO-M25-3ET
|
Mouser Electronics | Standoffs & Spacers SURFACE MOUNT STANDOFF, M2.5 RoHS: Compliant | 23032 |
|
$0.4670 / $0.9700 | Buy Now |
|
Bisco Industries | 43000 |
|
Buy Now | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SPACER, SURFACE MOUNT, 2.5MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 2301 |
|
$0.3850 / $1.0500 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 2.5MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 1600 |
|
$0.5023 / $1.4350 | Buy Now |
|
Quest Components | SPACER, SURFACE MOUNT, 2.5MM DIA, 4.53MM LG, CARBON STEEL, TIN FINISH | 460 |
|
$0.7000 / $1.7500 | Buy Now |
DISTI #
PEMSMTSO-M25-3ET
|
DB Roberts | SURFACE MOUNT STANDOFF - STL M2.5 THREAD | 28000 |
|
$0.3714 / $0.4980 | Buy Now |