Part Details for SMTU1225-LF by Renata Batteries
Overview of SMTU1225-LF by Renata Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTU1225-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-SMTU1225-LF
|
Mouser Electronics | Coin Cell Battery Holders SFC MNT FOR CR1225 RoHS: Compliant | 4649 |
|
$1.1500 / $1.9000 | Buy Now |
|
Future Electronics | Surface Mount CR1225 Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.1500 / $1.2900 | Buy Now |
|
Future Electronics | Surface Mount CR1225 Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.1700 / $1.3000 | Buy Now |
DISTI #
SMTU1225-LF
|
TME | Socket, BR1225,CR1225,DL1225, Batt.no: 1, horizontal,SMD Min Qty: 1 | 310 |
|
$0.9500 / $1.8100 | Buy Now |
DISTI #
BAT5704
|
Rutronik | HOLDER SMT 1225 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4926 / $0.5524 | Buy Now |
DISTI #
SMC-SMTU1225-LF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11 |
|
RFQ |
Part Details for SMTU1225-LF
SMTU1225-LF CAD Models
SMTU1225-LF Part Data Attributes
|
SMTU1225-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
SMTU1225-LF
Renata Batteries
PCB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.933 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |