Part Details for SMTU2032-LF by Renata Batteries
Overview of SMTU2032-LF by Renata Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SMTU2032-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-SMTU2032-LF
|
Mouser Electronics | Coin Cell Battery Holders SFC MNT FOR CR2032 RoHS: Compliant | 19869 |
|
$1.2500 / $1.9600 | Buy Now |
|
Future Electronics | Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 25000Tray |
|
$0.2300 / $0.2650 | Buy Now |
|
Future Electronics | Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tray | 3470Tray |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 7Tray |
|
$1.2500 / $1.4100 | Buy Now |
DISTI #
SMTU2032-LF
|
TME | Socket, 2032,BR2032,CR2032, Batt.no: 1, horizontal,SMD, UL94V-0 Min Qty: 1 | 527 |
|
$1.1300 / $1.7100 | Buy Now |
DISTI #
BAT5705
|
Rutronik | HOLDER SMT 2032 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray |
Stock DE - 8000 Stock HK - 0 Stock US - 4000 Stock SG - 0 |
|
$0.3896 / $0.4370 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 825 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 82 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SMTU2032-LF
SMTU2032-LF CAD Models
SMTU2032-LF Part Data Attributes
|
SMTU2032-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
SMTU2032-LF
Renata Batteries
PCB Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |