Part Details for SMU315DQDP by Banner Engineering Corp
Overview of SMU315DQDP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMU315DQDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9311
|
Newark | Mini-Beam Universal: Diffuse, Range: 380 Mm, Input: 24-240V Ac Or 24-240V Dc, Output: Spdt Electromechanical Relay, 6 In Pigtail Qd Connector |Banner Engineering SMU315DQDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.0000 | Buy Now |
DISTI #
2170-SMU315DQDP-ND
|
DigiKey | MINI-BEAM UNIVERSAL: DIFFUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
15 In Stock |
|
$226.0000 | Buy Now |
DISTI #
778-SMU315DQDP
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM UNIVERSAL: Diffuse, Range: 380 mm, Input: 24-240 V ac or 24-240 V dc, Output: SPDT Electromechanical Relay, 150 mm (6 in) Micro Pigtail QD | 0 |
|
$226.0000 | Order Now |