Part Details for SMU31E by Banner Engineering Corp
Overview of SMU31E by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMU31E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7594
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:3M, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:240V, Output Current:3A, Product Range:Smu315 Series, Contact Current Max:3A, Sensing Mode:Opposed Rohs Compliant: Yes |Banner Engineering SMU31E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5600 | Buy Now |
DISTI #
2170-SMU31E-ND
|
DigiKey | MINI-BEAM UNIVERSAL: EMITTER, RA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$122.0000 | Buy Now |
DISTI #
778-SMU31E
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM UNIVERSAL: Emitter, Range: 3 m, Input: 24-240 V ac or 24-240 V dc, Output: Not Applicable, 2 m (6.5 ft) Cable | 5 |
|
$122.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Emitter, Mini-Beam, Rectang M18Mt, R: 3m, 24-240VAC/DC, 2m Cable, 52575 | 6 |
|
$267.7500 | Buy Now |