Part Details for SMUB201PET by Ohmite Mfg Co
Overview of SMUB201PET by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMUB201PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1244
|
Newark | Trimmer, Pot, 200R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Smub Series, Msl:- Rohs Compliant: Yes |Ohmite SMUB201PET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 376 |
|
$0.1750 | Buy Now |
DISTI #
SMUB201PETCT-ND
|
DigiKey | TRIMMER 200 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
436 In Stock |
|
$0.8282 / $1.2000 | Buy Now |
DISTI #
71202249
|
RS | SMD Potentiometer 0.25 watt 200 Ohm | Ohmite SMUB201PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 500 |
|
$1.4700 | Buy Now |
DISTI #
37143507
|
Verical | SMD Single Turn, Sealed Cermet Trimmer Min Qty: 286 Package Multiple: 1 | Americas - 376 |
|
$0.3150 | Buy Now |
Part Details for SMUB201PET
SMUB201PET CAD Models
SMUB201PET Part Data Attributes
|
SMUB201PET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SMUB201PET
Ohmite Mfg Co
Trimmer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e4 | |
Resistor Type | TRIMMER | |
Terminal Finish | Gold (Au) |