Part Details for SMV-R0033-1.0-PW by Isabellenhuette
Overview of SMV-R0033-1.0-PW by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SMV-R0033-1.0-PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Not Compliant Min Qty: 25 Package Multiple: 40 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | RES.SHUNT 4723 3.3m Ohms 1% 3W ESCC 4001 SMT | 0 |
|
$170.7485 / $179.2859 | RFQ |
Part Details for SMV-R0033-1.0-PW
SMV-R0033-1.0-PW CAD Models
SMV-R0033-1.0-PW Part Data Attributes
|
SMV-R0033-1.0-PW
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMV-R0033-1.0-PW
Isabellenhuette
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 80 °C | |
Resistance | 0.0033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4723 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING AND J BEND | |
Tolerance | 1% |