Part Details for SMV-R010-1.0 by Isabellenhuette
Overview of SMV-R010-1.0 by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for SMV-R010-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6051 |
|
RFQ |
Part Details for SMV-R010-1.0
SMV-R010-1.0 CAD Models
SMV-R010-1.0 Part Data Attributes
|
SMV-R010-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMV-R010-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 5W, 0.01ohm, 1% +/-Tol, -30,30ppm/Cel, Surface Mount, 3924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 80 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4723 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | GULL WING AND J BEND | |
Tolerance | 1% |