SMV-R010-1.0
Description: Fixed Resistor, Metal Alloy, 3W, 0.01ohm, 1% +/-Tol, 30ppm/Cel, Surface Mount, 3924, SPECIAL LEADED-4

Overview of SMV-R010-1.0 by Isotek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Audio and Video Systems Aerospace and Defense Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNR-010 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft
MP-64RJ45UNNR-010 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft
MP-64RJ4528GR-010 Amphenol Cables on Demand Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft

CAD Models for SMV-R010-1.0 by Isotek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMV-R010-1.0 by Isotek Corporation

SMV-R010-1.0
Isotek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ISOTEK CORP
Package Description
SPECIAL LEADED-4
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
140 °C
Operating Temperature-Min
-55 °C
Package Height
3.4 mm
Package Length
12 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6 mm
Packing Method
TAPE
Rated Power Dissipation (P)
3 W
Rated Temperature
80 °C
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
3924
Surface Mount
YES
Technology
METAL ALLOY
Temperature Coefficient
30 ppm/°C
Terminal Shape
GULL WING AND J BEND
Tolerance
1%
Want to compare parts?
  1. SMV-R010-1.0
    Isotek Corporation
    Fixed Resistor, Metal Alloy, 3W, 0.01ohm, 1% +/-Tol, 30ppm/Cel, Surface Mount, 3924, SPECIAL LEADED-4
    VS

Related Parts for SMV-R010-1.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMV-R010-1.0 by Isotek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMV-R010-1.0 by Isotek Corporation

Select Manufacturer
Which Manufacturer of SMV-R010-1.0 would you like to use for your alert(s)?
  • Please alert me when SMV-R010-1.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMV-R010-1.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMV-R010-1.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMV-R010-1.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMV-R010-1.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMV-R010-1.0 by Isotek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: