Part Details for SMV-R015-1.0 by Isotek Corporation
Overview of SMV-R015-1.0 by Isotek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for SMV-R015-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for SMV-R015-1.0
SMV-R015-1.0 CAD Models
SMV-R015-1.0 Part Data Attributes
|
SMV-R015-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
SMV-R015-1.0
Isotek Corporation
Fixed Resistor, Metal Alloy, 3W, 0.015ohm, 1% +/-Tol, 30ppm/Cel, 4724
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4724 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 30 ppm/°C | |
Tolerance | 1% |