Part Details for SMV1280A-LF by Z-Communications Inc
Overview of SMV1280A-LF by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMV1280A-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5102-SMV1280A-LF-ND
|
DigiKey | VCO Frequency 1270 MHz - 1290 M Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
10 In Stock |
|
$18.9500 / $20.8500 | Buy Now |
Part Details for SMV1280A-LF
SMV1280A-LF CAD Models
SMV1280A-LF Part Data Attributes
|
SMV1280A-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1280A-LF
Z-Communications Inc
Voltage Controlled Oscillator, 1270MHz Min, 1290MHz Max, ROHS COMPLIANT, SUB-L PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | ROHS COMPLIANT, SUB-L PACKAGE | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | 0.2 V | |
Modulation Sensitivity | 40 MHz/V | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1290 MHz | |
Operating Frequency-Min | 1270 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -70 dBc/Hz | |
Supply Voltage-Nom | 3 V |