Part Details for SMV1W220KJT by TE Connectivity
Overview of SMV1W220KJT by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for SMV1W220KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8237
|
Newark | Res, 220K, 5%, 1W, 2616, Metal Film, Resistor Case Style:2616 [6740 Metric], Resistance:220Kohm, Product Range:Smv Series, Voltage Rating:1.6Kv, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity SMV1W220KJT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$0.2830 / $0.3560 | Buy Now |
DISTI #
73AC4387
|
Newark | Res, 220K, 5%, 1W, 2616, Metal Film, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Product Width:4Mm Rohs Compliant: Yes |Te Connectivity SMV1W220KJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2610 | Buy Now |
DISTI #
A130762CT-ND
|
DigiKey | SMV 1W 220K 5% Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3980 In Stock |
|
$0.1954 / $0.6600 | Buy Now |
DISTI #
279-SMV1W220KJT
|
Mouser Electronics | Thick Film Resistors - SMD SMV 1W 220K 5% SMD Resistor RoHS: Compliant | 1945 |
|
$0.1850 / $0.6600 | Buy Now |
DISTI #
V72:2272_21822972
|
Arrow Electronics | Res Metal Glaze 220K Ohm 5% 1W ±200ppm/°C Sulfur Resistant J-Lead SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1834 Container: Cut Strips | Americas - 20000 |
|
$0.0151 / $0.0576 | Buy Now |
|
Onlinecomponents.com | SMV 1W 220K 5% RoHS: Compliant |
2000 Partner Stock |
|
$0.1813 / $0.2419 | Buy Now |
DISTI #
31310341
|
Verical | Res Metal Glaze 220K Ohm 5% 1W ±200ppm/°C Sulfur Resistant J-Lead SMD T/R Min Qty: 103 Package Multiple: 1 Date Code: 1834 | Americas - 20000 |
|
$0.0151 / $0.0167 | Buy Now |
DISTI #
58118895
|
Verical | Res Metal Glaze 220K Ohm 5% 1W ±200ppm/°C Sulfur Resistant J-Lead SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2310 | Buy Now |
DISTI #
TE Connectivity SMV1W220KJT
|
PEI Genesis | Fixed Resistor, Metal Film, | 2000 |
|
Buy Now | |
DISTI #
2862108RL
|
element14 Asia-Pacific | RES, 220K, 5%, 1W, 2616, METAL FILM RoHS: Compliant Min Qty: 100 Container: Reel | 339 |
|
$0.1854 / $0.3080 | Buy Now |
Part Details for SMV1W220KJT
SMV1W220KJT CAD Models
SMV1W220KJT Part Data Attributes:
|
SMV1W220KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMV1W220KJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |