Part Details for SMV3W330KJT by TE Connectivity
Overview of SMV3W330KJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for SMV3W330KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4494
|
Newark | Res, 330K, 5%, 3W, 5328, Metal Film, Resistance:330Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:5328 [13573 Metric], Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Qualification:- Rohs Compliant: Yes |Te Connectivity SMV3W330KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 277 |
|
$0.0450 | Buy Now |
DISTI #
73AC4495
|
Newark | Res, 330K, 5%, 3W, 5328, Metal Film, Resistance:330Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:5328 [13573 Metric], Resistor Technology:Metal Film, Resistor Type:High Power, Anti-Surge, Qualification:- Rohs Compliant: Yes |Te Connectivity SMV3W330KJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5460 | Buy Now |
DISTI #
A130814CT-ND
|
DigiKey | SMV 3W 330K 5% Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3740 In Stock |
|
$0.4234 / $0.8400 | Buy Now |
DISTI #
279-SMV3W330KJT
|
Mouser Electronics | Thick Film Resistors - SMD SMV 3W 330K 5% SMD Resistor RoHS: Compliant | 1278 |
|
$0.4250 / $1.1900 | Buy Now |
DISTI #
V72:2272_21824317
|
Arrow Electronics | SMV3W330KJT Resistor Fixed Single-Surface Mount Metal Glaze 330K Ohm 5% 3W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1834 Container: Cut Strips | Americas - 9500 |
|
$0.0327 / $0.1248 | Buy Now |
|
Onlinecomponents.com | SMV 3W 330K 5% RoHS: Compliant | 0 |
|
$0.4036 / $0.5388 | Buy Now |
DISTI #
30744515
|
Verical | SMV3W330KJT Resistor Fixed Single-Surface Mount Metal Glaze 330K Ohm 5% 3W ±200ppm/°C Sulfur Resistant - Arrow.com RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1834 | Americas - 9500 |
|
$0.0327 / $0.0361 | Buy Now |
|
Master Electronics | SMV 3W 330K 5% RoHS: Compliant | 0 |
|
$0.4036 / $0.5388 | Buy Now |
Part Details for SMV3W330KJT
SMV3W330KJT CAD Models
SMV3W330KJT Part Data Attributes:
|
SMV3W330KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMV3W330KJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |