Part Details for SMV5550B-LF by Z-Communications Inc
Overview of SMV5550B-LF by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV5550B-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5102-SMV5550B-LF-ND
|
DigiKey | VCO Frequency 5000 MHz - 6000 MH Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
8 In Stock |
|
$18.9500 / $20.8500 | Buy Now |
Part Details for SMV5550B-LF
SMV5550B-LF CAD Models
SMV5550B-LF Part Data Attributes
|
SMV5550B-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV5550B-LF
Z-Communications Inc
Oscillator, 5000MHz Min, 6000MHz Max, 6000MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Frequency-Nom | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC12/16,.3SQ,60 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |