-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8909
|
Newark | Inductor, 120Uh, 6A, Inductance:120Μh, Dc Current Rating:6A, Product Range:Smv Series Rohs Compliant: Yes |Roxburgh Emc SMV60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1693 |
|
$4.3700 / $6.7900 | Buy Now |
DISTI #
SMV60
|
TME | Inductor: wire, THT, 120uH, 6A, 40mΩ, -25÷100°C, vertical Min Qty: 100 | 0 |
|
$3.7400 | RFQ |
DISTI #
1187672
|
element14 Asia-Pacific | CHOKE, DIFFERENTIAL MODE, 0.12MH, 6A RoHS: Compliant Min Qty: 1 Container: Each | 793 |
|
$3.6504 / $6.0693 | Buy Now |
DISTI #
1187672
|
Farnell | CHOKE, DIFFERENTIAL MODE, 0.12MH, 6A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1723 |
|
$4.8720 / $8.4073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy