SMW233RJT
TE Connectivity
Description: RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 33ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT

Overview of SMW233RJT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMW233RJT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98K0137
Newark Surface Mount Metal Film Resistor, Smw Series, 33 Ohm, 2 W, - 5%, 300 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMW233RJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 605
  • 1 $0.5430
  • 10 $0.3470
  • 25 $0.3210
  • 50 $0.2960
  • 100 $0.2700
$0.2700 / $0.5430 Buy Now
DISTI # 19R4791
Newark Res, 33R, 0.1%, 2W, 2616, Wirewound, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series Rohs Compliant: Yes |Cgs Te Connectivity SMW233RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.2280
  • 4,000 $0.2210
  • 6,000 $0.2150
  • 10,000 $0.2090
$0.2090 / $0.2280 Buy Now
DISTI # 46AK9471
Newark Res, 33R, 0.1%, 2W, 2616, Wirewound, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series Rohs Compliant: Yes |Cgs Te Connectivity SMW233RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.3390
  • 20,000 $0.3210
  • 40,000 $0.3030
  • 100,000 $0.2860
  • 200,000 $0.2680
$0.2680 / $0.3390 Buy Now
DISTI # A103594CT-ND
DigiKey RES SMD 33 OHM 5% 2W 2616 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 28165
In Stock
  • 1 $0.5800
  • 10 $0.4560
  • 25 $0.4124
  • 50 $0.3710
  • 100 $0.3064
  • 250 $0.2886
  • 500 $0.2336
  • 1,000 $0.1890
  • 2,000 $0.1828
  • 6,000 $0.1787
  • 10,000 $0.1725
  • 50,000 $0.1701
$0.1701 / $0.5800 Buy Now
DISTI # 6-1676966-1
Avnet Americas Res Wirewound 33 Ohm 5% 2W ?200ppm/?C Molded SMD T/R - Tape and Reel (Alt: 6-1676966-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 6 Days Container: Reel 0
  • 2,000 $0.1905
  • 4,000 $0.1851
  • 8,000 $0.1797
  • 12,000 $0.1742
  • 16,000 $0.1688
$0.1688 / $0.1905 Buy Now
DISTI # 571-SMW233RJT
Mouser Electronics Wirewound Resistors - SMD SMW2 33R 5% RoHS: Compliant 6167
  • 1 $0.5800
  • 10 $0.3710
  • 100 $0.2890
  • 500 $0.2340
  • 1,000 $0.1890
  • 2,000 $0.1830
  • 4,000 $0.1790
  • 10,000 $0.1730
  • 24,000 $0.1710
$0.1710 / $0.5800 Buy Now
Onlinecomponents.com Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant 6000 In Stock
  • 2,000 $0.2064
  • 4,000 $0.2002
  • 6,000 $0.1944
  • 8,000 $0.1915
  • 10,000 $0.1886
  • 26,000 $0.1765
  • 50,000 $0.1667
  • 100,000 $0.1547
$0.1547 / $0.2064 Buy Now
DISTI # 74091778
Verical Res Wirewound 33 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2145 Americas - 4000
  • 2,000 $0.2683
  • 4,000 $0.2603
  • 6,000 $0.2527
  • 8,000 $0.2490
  • 10,000 $0.2452
$0.2452 / $0.2683 Buy Now
DISTI # 70373354
Verical Res Wirewound 33 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Americas - 2000
  • 2,000 $0.1800
$0.1800 Buy Now
DISTI # SMW233RJT
TTI Wirewound Resistors - SMD SMW2 33R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.1880
  • 4,000 $0.1840
  • 6,000 $0.1800
  • 10,000 $0.1770
  • 26,000 $0.1730
  • 50,000 $0.1700
$0.1700 / $0.1880 Buy Now
DISTI # SMW233RJT
TME Resistor: wire-wound, SMD, R: 33Ω, 2W, ±5%, SMW, 4x3.55x6.7mm Min Qty: 2000 0
  • 2,000 $0.2180
$0.2180 RFQ
DISTI # 6-1676966-1
Avnet Abacus Res Wirewound 33 Ohm 5% 2W �200ppm/�C Molded SMD T/R (Alt: 6-1676966-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100130169
Chip1Stop Res Wirewound 33 Ohm 5% 2W ±200ppm/C J-Lead SMD T/R RoHS: Compliant 2000
  • 2,000 $0.2040
$0.2040 Buy Now
Master Electronics Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant 6000 In Stock
  • 2,000 $0.2064
  • 4,000 $0.2002
  • 6,000 $0.1944
  • 8,000 $0.1915
  • 10,000 $0.1886
  • 26,000 $0.1765
  • 50,000 $0.1667
  • 100,000 $0.1547
$0.1547 / $0.2064 Buy Now
Ozdisan Elektronik RES.(6740) 2616 33 Ohms 5% 2W TE 0
  • 2 $0.1632
  • 2,000 $0.1419
$0.1419 / $0.1632 RFQ

CAD Models for SMW233RJT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMW233RJT by TE Connectivity

SMW233RJT
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
27 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
JESD-609 Code
e3
Manufacturer Series
SM
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
280 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Size Code
4122
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. SMW233RJT
    TE Connectivity
    RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 33ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
    VS

Related Parts for SMW233RJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMW233RJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMW233RJT by TE Connectivity

Select Manufacturer
Which Manufacturer of SMW233RJT would you like to use for your alert(s)?
  • Please alert me when SMW233RJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMW233RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMW233RJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMW233RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMW233RJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMW233RJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: