-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9472
|
Newark | Res, 4R7, 0.1%, 2W, 2616, Wirewound, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series Rohs Compliant: Yes |Cgs Te Connectivity SMW24R7JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2790 / $0.5430 | Buy Now |
DISTI #
70AH6584
|
Newark | Res, 4R7, 2616, 2W, 300V Rohs Compliant: Yes |Cgs Te Connectivity SMW24R7JT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 / $0.5340 | Buy Now |
DISTI #
18R4200
|
Newark | Res, 4R7, 0.1%, 2W, 2616, Wirewound, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2616 [6740 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series Rohs Compliant: Yes |Cgs Te Connectivity SMW24R7JT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
A103598CT-ND
|
DigiKey | RES SMD 4.7 OHM 5% 2W 2616 Min Qty: 1 Lead time: 33 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
23499 In Stock |
|
$0.1701 / $0.5800 | Buy Now |
DISTI #
46AK9472
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Product that comes on tape, but is not reeled (Alt: 46AK9472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.2790 / $0.5430 | Buy Now |
DISTI #
4-1676966-1
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 5%, 2 W, 2616 [6740 Metric], Wirewound, Power - Tape and Reel (Alt: 4-1676966-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.1688 / $0.1905 | Buy Now |
DISTI #
571-SMW24R7JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW2 4R7 5% RoHS: Compliant | 5156 |
|
$0.1700 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 4.7 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant |
15832 In Stock |
|
$0.1623 / $0.1792 | Buy Now |
DISTI #
54849031
|
Verical | Res Wirewound 4.7 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1703 | Americas - 14000 |
|
$0.2045 / $0.2268 | Buy Now |
DISTI #
66431300
|
Verical | Res Wirewound 4.7 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2233 | Americas - 608 |
|
$0.1826 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW24R7JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW24R7JT
TE Connectivity
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 2616, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |