There are no models available for this part yet.
Overview of SMW284AC by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMW284AC by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK4685
|
Newark | Wr-284 To Sma Female Waveguide To Coax Adapter Udr32 Standard With 2.6 Ghz To 3.95 Ghz In Aluminum Rohs Compliant: Yes |Fairview Microwave SMW284AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$880.1500 / $1,010.1000 | Buy Now | |
DISTI #
5328-SMW284AC-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-284 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$757.2300 | Buy Now | |
DISTI #
74898434
|
RS | WR-284 to SMA Female Waveguide to Coax Adapter UDR32 Standard with 2.6 GHz to 3. | Fairview Microwave SMW284AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$630.7500 / $678.2100 | RFQ | |
Onlinecomponents.com | WR-284 to SMA Female Waveguide to Coax Adapter UDR32 Standard with 2.6 GHz to 3.95 GHz in Aluminum | 0 |
|
$601.4200 / $636.5600 | Buy Now | ||
DISTI #
SMW284AC
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-284, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz, Maximum VSWR: 1.25:1. WR-284 to SMA Female Waveguide to Coax Adapter UDR32 Standard with 2.6 GHz to 3.95 GHz in Aluminum, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) SMW284AC is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-284 and UDR32 flange. This WR-284 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-284 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. Fairview WR-284 SMA transition adapter for coax is designed with a body material of aluminum and connector body material of passivated stainless steel. Our WR-284 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-284 waveguide transition adapter to coaxial SMA part number SMW284AC is currently in stock at our location. Our right angle wave guide WR-284 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 5 |
|
$621.0000 / $675.0000 | Buy Now |