-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 150ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0168
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 150 Ohm, 3 W, - 5%, 500 V, 4122 [10555 Metric] Rohs Compliant: Yes |Cgs Te Connectivity SMW3150RJT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 380 |
|
$0.2870 / $0.5240 | Buy Now |
DISTI #
42AJ0784
|
Newark | Smw3 150R 5% |Cgs Te Connectivity SMW3150RJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3020 | Buy Now |
DISTI #
A103615CT-ND
|
DigiKey | RES SMD 150 OHM 5% 3W 4122 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
279-SMW3150RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW3 150R 5% RoHS: Compliant | 832 |
|
$0.1860 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
2000 On Order |
|
$0.2496 / $0.2931 | Buy Now |
DISTI #
SMC-SMW3150RJT
|
Sensible Micro Corporation | Wirewound Resistors - Smd Smw3 150R 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019 | 250 |
|
$0.2398 / $0.2580 | RFQ |
DISTI #
7-1879021-7
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 7-1879021-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1086398
|
element14 Asia-Pacific | RES, 150R, 5%, 3W, 4122, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Cut Tape | 380 |
|
$0.1974 / $0.5878 | Buy Now |
DISTI #
1086398RL
|
element14 Asia-Pacific | RES, 150R, 5%, 3W, 4122, WIREWOUND RoHS: Compliant Min Qty: 100 Container: Reel | 380 |
|
$0.1974 / $0.3222 | Buy Now |
DISTI #
1086398RL
|
Farnell | RES, 150R, 5%, 3W, 4122, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 4 Days Container: Reel | 380 |
|
$0.1923 / $0.3072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW3150RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW3150RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 150ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |