-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 0.68ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3952
|
Newark | Smw3 R68 5% |Cgs Te Connectivity SMW3R68JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 890 |
|
$0.2530 / $0.2980 | Buy Now |
DISTI #
01AH0647
|
Newark | Res, 0R68, 5%, 3W, 4122, Wirewound, Resistor Case Style:4122 [10555 Metric], Resistance:0.68Ohm, Product Range:Sm Series, Voltage Rating:500V, Resistor Element Material:Wirewound, Power Rating:3W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity SMW3R68JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 646 |
|
$0.3260 / $0.4040 | Buy Now |
DISTI #
17R7267
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 0.68 Ohm, 3 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW3R68JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now |
DISTI #
A103636CT-ND
|
DigiKey | RES SMD 0.68 OHM 5% 3W 4122 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1796 In Stock |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
2-1879021-1
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1879021-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
279-SMW3R68JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW3 R68 5% RoHS: Compliant | 661 |
|
$0.1860 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.68 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
3890 In Stock |
|
$0.1546 / $0.2283 | Buy Now |
DISTI #
2-1879021-1
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power - Tape and Reel (Alt: 2-1879021-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
TE Connectivity SMW3R68JT
|
PEI Genesis | Fixed Resistor Wire Wound 3W | 890 |
|
Buy Now | |
DISTI #
2-1879021-1
|
Avnet Abacus | SMD Chip Resistor, 680 MOhm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 2-1879021-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW3R68JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW3R68JT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 0.68ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |