SMW5.7222K50J91TR12
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.0022uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT

Overview of SMW5.7222K50J91TR12 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMW5.7222K50J91TR12 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-SMW57222K50J91
Mouser Electronics Film Capacitors 50volts 0.0022uF 10% LS 5.7mm RoHS: Compliant 0
  • 1 $0.6800
  • 10 $0.4810
  • 100 $0.3170
  • 500 $0.2350
  • 1,000 $0.2090
  • 3,100 $0.1770
  • 9,300 $0.1620
  • 24,800 $0.1590
  • 49,600 $0.1480
$0.1480 / $0.6800 Order Now

CAD Models for SMW5.7222K50J91TR12 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMW5.7222K50J91TR12 by KEMET Corporation

SMW5.7222K50J91TR12
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Additional Feature
RATED AC VOLTAGE (V): 30
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
2 mm
JESD-609 Code
e3
Length
5.7 mm
Manufacturer Series
SMW
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IEC60384-20
Series
SMW
Size Code
2220
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. SMW5.7222K50J91TR12
    KEMET Corporation
    CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.0022uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMW5.7222K50J91TR12 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMW5.7222K50J91TR12 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMW5.7222K50J91TR12 would you like to use for your alert(s)?
  • Please alert me when SMW5.7222K50J91TR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMW5.7222K50J91TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMW5.7222K50J91TR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMW5.7222K50J91TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMW5.7222K50J91TR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMW5.7222K50J91TR12 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: