-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 43ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3973
|
Newark | Smw5 43R 5% |Cgs Te Connectivity SMW543RJT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
19R4875
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 43 Ohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW543RJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A138835CT-ND
|
DigiKey | RES SMD 43 OHM 5% 5W 5329 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1262 In Stock |
|
$0.3878 / $0.9400 | Buy Now |
DISTI #
6-1879233-4
|
Avnet Americas | SMD Chip Resistor, 43 Ohm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 6-1879233-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
279-SMW543RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW5 43R 5% RoHS: Compliant | 673 |
|
$0.3900 / $1.0900 | Buy Now |
|
Onlinecomponents.com | SMW5 43R 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3696 / $0.4935 | Buy Now |
DISTI #
6-1879233-4
|
Avnet Americas | SMD Chip Resistor, 43 Ohm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 6-1879233-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
TE Connectivity SMW543RJT
|
PEI Genesis | Fixed Resistor Wire Wound 5W | 0 |
|
Buy Now | |
DISTI #
6-1879233-4
|
Avnet Abacus | SMD Chip Resistor, 43 Ohm, � 5%, 5 W, 5328, Wirewound, Power (Alt: 6-1879233-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMW5 43R 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3696 / $0.4935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW543RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW543RJT
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 43ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |