-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 68ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M0868
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 68 Ohm, 5 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMW568RJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 906 |
|
$0.6250 / $1.0300 | Buy Now |
DISTI #
19R4880
|
Newark | Surface Mount Metal Film Resistor, Smw Series, 68 Ohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW568RJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A103646CT-ND
|
DigiKey | RES SMD 68 OHM 5% 5W 5329 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5690 In Stock |
|
$0.3878 / $1.1000 | Buy Now |
DISTI #
6-1879233-9
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 6-1879233-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
279-SMW568RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW5 68R 5% RoHS: Compliant | 754 |
|
$0.3900 / $1.0900 | Buy Now |
|
Onlinecomponents.com | SMW5 68R 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.3696 / $0.4935 | Buy Now |
DISTI #
70325842
|
Verical | Res Wirewound 68 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2322 | Americas - 1000 |
|
$0.6413 / $0.6854 | Buy Now |
DISTI #
SMW568RJT
|
TTI | Wirewound Resistors - SMD SMW5 68R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3730 / $0.4120 | Buy Now |
DISTI #
6-1879233-9
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 6-1879233-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
6-1879233-9
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 5%, 5 W, 5328, Wirewound, Power (Alt: 6-1879233-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW568RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW568RJT
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 68ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |