-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 0.11ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0791
|
Newark | Smw5 R11 5% |Cgs Te Connectivity SMW5R11JT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 350 |
|
$0.5100 / $0.6030 | Buy Now |
DISTI #
17R5639
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 0.11 Ohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW5R11JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A138836CT-ND
|
DigiKey | RES SMD 0.11 OHM 5% 5W 5329 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
634 In Stock |
|
$0.3878 / $1.1000 | Buy Now |
DISTI #
1879233-2
|
Avnet Americas | SMD Chip Resistor, 110 MOhm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 1879233-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
279-SMW5R11JT
|
Mouser Electronics | Wirewound Resistors - SMD SMW5 R11 5% RoHS: Compliant | 0 |
|
$0.3900 / $1.0900 | Order Now |
|
Onlinecomponents.com | SMW5 R11 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
350 Partner Stock |
|
$0.3986 / $0.5537 | Buy Now |
DISTI #
1879233-2
|
Avnet Americas | SMD Chip Resistor, 110 MOhm, ± 5%, 5 W, 5328, Wirewound, Power - Tape and Reel (Alt: 1879233-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
TE Connectivity SMW5R11JT
|
PEI Genesis | Fixed Resistor Wire Wound 5W | 350 |
|
Buy Now | |
DISTI #
1879233-2
|
Avnet Abacus | SMD Chip Resistor, 110 MOhm, � 5%, 5 W, 5328, Wirewound, Power (Alt: 1879233-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2331685RL
|
Farnell | RES, 0R11, 5%, 5W, WIREWOUND RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3614 / $0.9010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW5R11JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW5R11JT
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 0.11ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |