Part Details for SMW7.3473K100K91TR12 by KEMET Corporation
Overview of SMW7.3473K100K91TR12 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW7.3473K100K91TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMW73473K100K91
|
Mouser Electronics | Film Capacitors 100volts 0.047uF 10% LS 7.3mm RoHS: Compliant | 0 |
|
$0.2150 / $0.2190 | Order Now |
Part Details for SMW7.3473K100K91TR12
SMW7.3473K100K91TR12 CAD Models
SMW7.3473K100K91TR12 Part Data Attributes
|
SMW7.3473K100K91TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMW7.3473K100K91TR12
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 100V, 0.047uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | SMW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-20 | |
Series | SMW | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |