Part Details for SMW775RJT by TE Connectivity
Overview of SMW775RJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW775RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0609
|
Newark | Res, 75R, 5%, 7W, Wirewound, Smd, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMW775RJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.3730 | Buy Now |
DISTI #
92AH0610
|
Newark | Res, 75R, 5%, 7W, Wirewound, Smd, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smw Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMW775RJT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
1712-SMW775RJTCT-ND
|
DigiKey | RES SMD 75 OHM 5% 7W NONSTANDARD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1084 In Stock |
|
$0.9314 / $2.3300 | Buy Now |
DISTI #
92AH0609
|
Avnet Americas | Resistor Wirewound 75 Ohm 5% 7W ±200ppm/°C Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 92AH0609) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 1200 Partner Stock |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
7-2176459-0
|
Avnet Americas | Resistor Wirewound 75 Ohm 5% 7W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: 7-2176459-0) Min Qty: 1200 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2129 | Buy Now |
DISTI #
279-SMW775RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW 7W 75R 5% Taped RoHS: Compliant | 1200 |
|
$1.0900 / $2.3300 | Buy Now |
|
Onlinecomponents.com | SMW 7W 75R 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
|
Master Electronics | SMW 7W 75R 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for SMW775RJT
SMW775RJT CAD Models
SMW775RJT Part Data Attributes
|
SMW775RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW775RJT
TE Connectivity
Fixed Resistor, Wire Wound, 7W, 75ohm, 750V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 9137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |