Part Details for SMZ120 by Diotec Semiconductor AG
Overview of SMZ120 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZ120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SMZ120TR-ND
|
DigiKey | ZENER MELF 120V 2W 5% Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0811 | Buy Now |
DISTI #
2721-SMZ120-ND
|
DigiKey | ZENERDIODE,MELF,120V,2W,5% Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.0739 / $0.2910 | Buy Now |
DISTI #
4878-SMZ120-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0604 | Buy Now |
DISTI #
637-SMZ120
|
Mouser Electronics | Zener Diodes Zener, Melf, 120V, 2W, 5% RoHS: Compliant | 0 |
|
$0.0590 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 120V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0335 / $0.0430 | Buy Now |
DISTI #
SMZ120-DIO
|
TME | Diode: Zener, 2W, 120V, 16mA, SMD, reel,tape, MELF plastic Min Qty: 5 | 0 |
|
$0.0394 / $0.1712 | RFQ |
Part Details for SMZ120
SMZ120 CAD Models
SMZ120 Part Data Attributes:
|
SMZ120
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMZ120
Diotec Semiconductor AG
Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SMZ120
This table gives cross-reference parts and alternative options found for SMZ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N987B | Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | SMZ120 vs 1N987B |
1N6026B | Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | SMZ120 vs 1N6026B |
1N6026BE3TR | Zener Diode, 120V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SMZ120 vs 1N6026BE3TR |
JAN1N987B | 120V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | SMZ120 vs JAN1N987B |
2EZ120D | Zener Diode, 120V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SMZ120 vs 2EZ120D |
1N3815 | Zener Diode, 120V V(Z), 20%, 1.5W, Silicon, Unidirectional | Motorola Semiconductor Products | SMZ120 vs 1N3815 |
C1Z120BTRLEADFREE | Zener Diode, 120V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | SMZ120 vs C1Z120BTRLEADFREE |
BZY97C120 | Zener Diode, 120V V(Z), 5.39%, 1.5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | SMZ120 vs BZY97C120 |
1N6026B | Zener Diode, 120V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | SMZ120 vs 1N6026B |
1N987A | 120V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | SMZ120 vs 1N987A |