Part Details for SMZ1251B6-3GT30G-75 by Amphenol RF
Overview of SMZ1251B6-3GT30G-75 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZ1251B6-3GT30G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8580
|
Newark | Rf/Coaxial Connector, Smz Coaxial, Through Hole Vertical, 75 Ohm, Brass Rohs Compliant: Yes |Amphenol Rf SMZ1251B6-3GT30G-75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2.8600 / $3.3800 | Buy Now |
DISTI #
AMRSMZ1251B6-3GT30G-75
|
Heilind Electronics | SMB-STRAIGHT PCB JACK 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SMZ1251B63GT30G75
|
TME | SMZ1251B6-3GT30G-75 Min Qty: 1 | 0 |
|
$2.6200 / $3.7700 | RFQ |
DISTI #
AMRSMZ1251B6-3GT30G-75
|
Interstate Connecting Components | SMB-STRAIGHT PCB JACK 0 | 0 |
|
Buy Now | |
DISTI #
1111350
|
element14 Asia-Pacific | RF COAXIAL, SMZ, JACK, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 1419 |
|
$3.0967 / $3.4366 | Buy Now |
DISTI #
1111350
|
Farnell | RF COAXIAL, SMZ, JACK, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1419 |
|
$2.8258 / $4.1697 | Buy Now |