Part Details for SMZ7.5 by Diotec Semiconductor AG
Overview of SMZ7.5 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZ7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SMZ7.5-ND
|
DigiKey | ZENERDIODE,MELF,7.5V,2W,5% Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1144 / $0.3180 | Buy Now |
DISTI #
4878-SMZ7.5-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0798 | Buy Now |
DISTI #
637-SMZ7.5
|
Mouser Electronics | Zener Diodes Zener, Melf, 7.5V, 2W, 5% RoHS: Compliant | 0 |
|
$0.0600 / $0.4200 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 7.5V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0499 / $0.0630 | Buy Now |
DISTI #
78981255
|
Verical | Diode Zener Single 7.45V 5% 2000mW 2-Pin MELF T/R Min Qty: 865 Package Multiple: 5 | Americas - 4900 |
|
$0.0837 / $0.0963 | Buy Now |
DISTI #
SMZ7.5-DIO
|
TME | Diode: Zener, 2W, 7.5V, 253mA, SMD, reel,tape, MELF plastic Min Qty: 5 | 4900 |
|
$0.0573 / $0.1507 | Buy Now |
Part Details for SMZ7.5
SMZ7.5 CAD Models
SMZ7.5 Part Data Attributes:
|
SMZ7.5
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMZ7.5
Diotec Semiconductor AG
Zener Diode, 7.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for SMZ7.5
This table gives cross-reference parts and alternative options found for SMZ7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZ7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZ75 | Zener Diode, 75V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SMZ7.5 vs SMZ75 |
SMZ7.5 | Zener Diode, 7.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SMZ7.5 vs SMZ7.5 |