Part Details for SMZG3788BHE3/5B by Vishay Semiconductors
Overview of SMZG3788BHE3/5B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZG3788BHE3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZG3788BHE3/5B-ND
|
DigiKey | DIODE ZENER 9.1V 1.5W DO215AA Min Qty: 3200 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1928 / $0.2219 | Buy Now |
Part Details for SMZG3788BHE3/5B
SMZG3788BHE3/5B CAD Models
SMZG3788BHE3/5B Part Data Attributes:
|
SMZG3788BHE3/5B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMZG3788BHE3/5B
Vishay Semiconductors
Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-215AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |
Alternate Parts for SMZG3788BHE3/5B
This table gives cross-reference parts and alternative options found for SMZG3788BHE3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZG3788BHE3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZG3788BHE3/5B | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN | Vishay Intertechnologies | SMZG3788BHE3/5B vs SMZG3788BHE3/5B |
SMZG3788BHE3/52 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Semiconductors | SMZG3788BHE3/5B vs SMZG3788BHE3/52 |
SMZG3788BHE3/52 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN | Vishay Intertechnologies | SMZG3788BHE3/5B vs SMZG3788BHE3/52 |