Datasheets
SMZG3793B-E3/52 by:

Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Part Details for SMZG3793B-E3/52 by Vishay Semiconductors

Overview of SMZG3793B-E3/52 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Medical Imaging Telecommunications

Price & Stock for SMZG3793B-E3/52

Part # Distributor Description Stock Price Buy
DISTI # SMZG3793B-E3/52-ND
DigiKey DIODE ZENER 15V 1.5W DO215AA Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2173
  • 5,250 $0.2063
  • 18,750 $0.1916
  • 37,500 $0.1872
$0.1872 / $0.2173 Buy Now

Part Details for SMZG3793B-E3/52

SMZG3793B-E3/52 CAD Models

SMZG3793B-E3/52 Part Data Attributes

SMZG3793B-E3/52 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SMZG3793B-E3/52 Vishay Semiconductors Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-215AA
Package Description ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature LOW IMPEDANCE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 25 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMZG3793B-E3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMZG3793B-E3/52 by Vishay Semiconductors

  • Please alert me when SMZG3793B-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMZG3793B-E3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMZG3793B-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMZG3793B-E3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMZG3793B-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMZG3793B-E3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: