Part Details for SMZJ3789B-E3/5B by Vishay Semiconductors
Overview of SMZJ3789B-E3/5B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZJ3789B-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZJ3789B-E3/5B-ND
|
DigiKey | DIODE ZENER 10V 1.5W DO214AA Min Qty: 3200 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1116 / $0.1397 | Buy Now |
Part Details for SMZJ3789B-E3/5B
SMZJ3789B-E3/5B CAD Models
SMZJ3789B-E3/5B Part Data Attributes
|
SMZJ3789B-E3/5B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMZJ3789B-E3/5B
Vishay Semiconductors
Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 37.5 mA |
Alternate Parts for SMZJ3789B-E3/5B
This table gives cross-reference parts and alternative options found for SMZJ3789B-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3789B-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5939BT3 | 39V, 0.38W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA | Motorola Mobility LLC | SMZJ3789B-E3/5B vs 1PMT5939BT3 |
DL4754A-T3 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3789B-E3/5B vs DL4754A-T3 |
DL4749A-GT3 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3789B-E3/5B vs DL4749A-GT3 |
ZM4747A-T3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | SMZJ3789B-E3/5B vs ZM4747A-T3 |
DL4742A-T3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3789B-E3/5B vs DL4742A-T3 |
DL4752A-T3 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3789B-E3/5B vs DL4752A-T3 |
ZM4740A-25 | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MELF-2 | Vishay Semiconductors | SMZJ3789B-E3/5B vs ZM4740A-25 |
DL4744A | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3789B-E3/5B vs DL4744A |
DL4750A-GT3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sensitron Semiconductors | SMZJ3789B-E3/5B vs DL4750A-GT3 |
ZM4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | SMZJ3789B-E3/5B vs ZM4751A-T3 |